Part Details for 38.2413 by Altech Corporation
Overview of 38.2413 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 38.2413
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-38.2413-ND
|
DigiKey | PCB TERMINAL, SPRING, 13 POLE, 5 Min Qty: 20 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7975 | Buy Now |
DISTI #
845-38.2413
|
Mouser Electronics | Fixed Terminal Blocks PCB Terminal, Spring, 13 Pole, 5.0mm | 0 |
|
$3.6800 / $4.5600 | Order Now |
DISTI #
71973720
|
RS | PCB Terminal, Tension Spring,13P,5mm PS, AK3001/1WD-5.0,15A,300V, Angled Lever, Gra | Altech Corp 38.2413 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5200 / $4.3900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$3.5900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.6300 / $4.7600 | Buy Now |
Part Details for 38.2413
38.2413 CAD Models
38.2413 Part Data Attributes
|
38.2413
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
38.2413
Altech Corporation
Barrier Strip Terminal Block, 15A, 2.08mm2, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE6.6 | |
Fastening Method | SPRING CAGE | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 13 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |