Part Details for 38.2424 by Altech Corporation
Overview of 38.2424 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 38.2424
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK8887
|
Newark | Pcb Terminal, Spring, 24 Pole, 5.0Mm |Altech 38.2424 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7800 / $12.1600 | Buy Now |
DISTI #
1920-38.2424-ND
|
DigiKey | PCB TERMINAL, SPRING, 24 POLE, 5 Min Qty: 10 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.1190 | Buy Now |
DISTI #
845-38.2424
|
Mouser Electronics | Fixed Terminal Blocks PCB Terminal, Spring, 24 Pole, 5.0mm | 0 |
|
$6.8100 / $8.4600 | Order Now |
DISTI #
71973731
|
RS | PCB Terminal, Tension Spring,24P,5mm PS, AK3001/1WD-5.0,15A,300V, Angled Lever, Gra | Altech Corp 38.2424 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$6.8600 / $8.5800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$6.5800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.8200 / $8.4300 | Buy Now |
DISTI #
10112526
|
TestEquity LLC | Altech 38.2424 PCB Terminal, Spring, 24 Pole, 5.0mm AK3001/24WD-5.0, 15A, 300V, lever, grey | 0 |
|
$9.8700 | Buy Now |
Part Details for 38.2424
38.2424 CAD Models
38.2424 Part Data Attributes
|
38.2424
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
38.2424
Altech Corporation
Barrier Strip Terminal Block, 15A, 2.08mm2, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE6.6 | |
Fastening Method | SPRING CAGE | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 24 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |