Part Details for 38.2503 by Altech Corporation
Overview of 38.2503 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 38.2503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK8890
|
Newark | Pcb Terminal, Spring, 3 Pole, 5.0Mm |Altech 38.2503 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0100 / $1.3100 | Buy Now |
DISTI #
1920-38.2503-ND
|
DigiKey | PCB TERMINAL, SPRING, 3 POLE, 5. Min Qty: 100 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1716 | Buy Now |
DISTI #
71973734
|
RS | PCB Terminal, Tension Spring,3P,5mm PS, AK3100/1-5.0,16A,300V, No Lever, Gray | Altech Corp 38.2503 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7300 / $0.9100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.7440 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 600 Factory Stock |
|
$0.7600 / $0.9860 | Buy Now |
|
Master Electronics | RoHS: Compliant | 600 Factory Stock |
|
$0.7600 / $0.9860 | Buy Now |
DISTI #
10122322
|
TestEquity LLC | Altech 38.2503 PCB Terminal, Spring, 3 Pole, 5.0mm AK3100/3-5.0, 16A, 300V, grey | 0 |
|
$1.1100 | Buy Now |
Part Details for 38.2503
38.2503 CAD Models
38.2503 Part Data Attributes
|
38.2503
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
38.2503
Altech Corporation
Barrier Strip Terminal Block, 16A, 2.08mm2, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE6.6 | |
Fastening Method | SPRING CAGE | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 16 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |