Part Details for 38.2514 by Altech Corporation
Overview of 38.2514 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA2-5147-2 | Rochester Electronics LLC | Operational Amplifier, 1 Func, 300uV Offset-Max, BIPolar, MBCY8, PACKAGE-8 | |
PS2514L-1Y-F3-A | Renesas Electronics Corporation | High-speed Switching/High Isolation Voltage Photocoupler Series | |
PS2514L-1Y-V-F3-A | Renesas Electronics Corporation | High-speed Switching/High Isolation Voltage Photocoupler Series |
Price & Stock for 38.2514
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK8901
|
Newark | Pcb Terminal, Spring, 14 Pole, 5.0Mm |Altech 38.2514 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4800 / $6.8400 | Buy Now |
DISTI #
1920-38.2514-ND
|
DigiKey | PCB TERMINAL, SPRING, 14 POLE, 5 Min Qty: 20 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3835 | Buy Now |
DISTI #
845-38.2514
|
Mouser Electronics | Fixed Terminal Blocks PCB Terminal, Spring, 14 Pole, 5.0mm | 0 |
|
$3.4100 / $4.2400 | Order Now |
DISTI #
71973743
|
RS | PCB Terminal, Tension Spring,14P,5mm PS, AK3100/1-5.0,16A,300V, No Lever, Gray | Altech Corp 38.2514 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2600 / $4.0800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 7 Weeks | 0 |
|
$3.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3700 / $4.4200 | Buy Now |
DISTI #
10114230
|
TestEquity LLC | Altech 38.2514 PCB Terminal, Spring, 14 Pole, 5.0mm AK3100/14-5.0, 16A, 300V, grey | 0 |
|
$5.0000 | Buy Now |
Part Details for 38.2514
38.2514 CAD Models
38.2514 Part Data Attributes
|
38.2514
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
38.2514
Altech Corporation
Barrier Strip Terminal Block, 16A, 2.08mm2, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Altech | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE6.6 | |
Fastening Method | SPRING CAGE | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 14 | |
Rated Current | 16 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |