Part Details for 38.3101 by Altech Corporation
Overview of 38.3101 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 38.3101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK8960
|
Newark | Pcb Terminal, Spring, 1 Pole, 5.0Mm |Altech 38.3101 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9400 / $1.2200 | Buy Now |
DISTI #
1920-38.3101-ND
|
DigiKey | PCB TERMINAL, SPRING, 1 POLE, 5. Min Qty: 100 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0908 | Buy Now |
DISTI #
845-38.3101
|
Mouser Electronics | Fixed Terminal Blocks PCB Terminal, Spring, 1 Pole, 5.0mm | 0 |
|
$0.7030 / $0.9180 | Order Now |
DISTI #
71973799
|
RS | PCB Terminal, Tension Spring,1P,5mm PS, AK3750/1-5.0,16A,300V, Double Level, Green | Altech Corp 38.3101 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6800 / $0.8500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks | 0 |
|
$0.6930 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7070 / $0.9180 | Buy Now |
DISTI #
10122329
|
TestEquity LLC | Altech 38.3101 PCB Terminal, Spring, 1 Pole, 5.0mm AK3750/1-5.0, 16A, 300V, double level | 0 |
|
$1.0300 | Buy Now |
Part Details for 38.3101
38.3101 CAD Models
38.3101 Part Data Attributes
|
38.3101
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
38.3101
Altech Corporation
Barrier Strip Terminal Block, 16A, 2.08mm2, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE6.6 | |
Fastening Method | SPRING CAGE | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 1 | |
Rated Current | 16 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |