There are no models available for this part yet.
Overview of 38.3102 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M3-102 | Coilcraft Inc | Variable Inductor, 0.8uH Min, 1.2uH Max, Ferrite-Core, Shielded, 3030, DIP-5 | |
LPO3310-223MXC | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT | |
LPO3310-223MLB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT |
Price & Stock for 38.3102 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AK8961
|
Newark | Pcb Terminal, Spring, 2 Pole, 5.0Mm |Altech 38.3102 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7600 / $2.2000 | Buy Now | |
DISTI #
1920-38.3102-ND
|
DigiKey | PCB TERMINAL, SPRING, 2 POLE, 5. Min Qty: 100 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8544 | Buy Now | |
DISTI #
845-38.3102
|
Mouser Electronics | Fixed Terminal Blocks PCB Terminal, Spring, 2 Pole, 5.0mm | 0 |
|
$1.3200 / $1.6500 | Order Now | |
DISTI #
71973800
|
RS | PCB Terminal, Tension Spring,2P,5mm PS, AK3750/1-5.0,16A,300V, Double Level, Green | Altech Corp 38.3102 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2800 / $1.6000 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks | 0 |
|
$1.3100 | Buy Now | ||
Onlinecomponents.com | Altech 38.3102 PCB Terminal, Spring, 2 Pole, 5.0mm AK3750/2-5.0, 16A, 300V, double level RoHS: Compliant | 0 |
|
$1.3200 / $1.6200 | Buy Now | ||
DISTI #
10122330
|
TestEquity LLC | Altech 38.3102 PCB Terminal, Spring, 2 Pole, 5.0mm AK3750/2-5.0, 16A, 300V, double level | 0 |
|
$1.9600 | Buy Now |
CAD Models for 38.3102 by Altech Corporation
Part Data Attributes for 38.3102 by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: 94V-0, POLYAMIDE6.6
|
Fastening Method
|
SPRING CAGE
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
2
|
Rated Current
|
16 A
|
Rated Voltage
|
300 V
|
Safety Approval
|
CUL; IEC; UL; VDE
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section
|
2.08 mm2
|
Wire Gauge
|
14 AWG
|