Part Details for 38.3602 by Altech Corporation
Overview of 38.3602 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1360-272KLB | Coilcraft Inc | General Purpose Inductor, 2.7uH, 10%, 1 Element, Ferrite-Core, SMD, 5151-23, CHIP, 5151-23, ROHS COMPLIANT | |
SER1360-272KLD | Coilcraft Inc | General Purpose Inductor, 2.7uH, 10%, 1 Element, Ferrite-Core, SMD, 5151-23, CHIP, 5151-23, ROHS COMPLIANT | |
SER1360-272 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for 38.3602
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK8997
|
Newark | Pcb Terminal, Spring, 2 Pole, 5.08Mm |Altech 38.3602 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7600 / $2.2000 | Buy Now |
DISTI #
1920-38.3602-ND
|
DigiKey | PCB TERMINAL, SPRING, 2 POLE, 5. Min Qty: 100 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8544 | Buy Now |
DISTI #
845-38.3602
|
Mouser Electronics | Fixed Terminal Blocks PCB Terminal, Spring, 2 Pole, 5.08mm | 0 |
|
$1.3200 / $1.6500 | Order Now |
DISTI #
71973834
|
RS | PCB Terminal, Tension Spring,2P,5.08mm PS, AKZ3750/1VP-5.08,16A,300V, Double Level | Altech Corp 38.3602 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2800 / $1.6000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks | 0 |
|
$1.3100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3200 / $1.6200 | Buy Now |
DISTI #
10122339
|
TestEquity LLC | Altech 38.3602 PCB Terminal, Spring, 2 Pole, 5.08mm AKZ3750/2VP-5.08, 16A, 300V, double level | 0 |
|
$1.9600 | Buy Now |
Part Details for 38.3602
38.3602 CAD Models
38.3602 Part Data Attributes
|
38.3602
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
38.3602
Altech Corporation
Barrier Strip Terminal Block, 16A, 2.08mm2, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE6.6 | |
Fastening Method | SPRING CAGE | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 16 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |