There are no models available for this part yet.
Overview of 38.4101 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1410-152MED | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT | |
CMT4-10-15L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
SER1410-152MEB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 38.4101 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AK9011
|
Newark | Pcb Terminal, Spring, 1 Pole, 7.5Mm |Altech 38.4101 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4950 / $0.9000 | Buy Now | |
DISTI #
1920-38.4101-ND
|
DigiKey | PCB TERMINAL, SPRING, 1 POLE, 7. Min Qty: 100 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5459 | Buy Now | |
DISTI #
845-38.4101
|
Mouser Electronics | Fixed Terminal Blocks PCB Terminal, Spring, 1 Pole, 7.5mm | 0 |
|
$0.2990 / $1.1600 | Order Now | |
DISTI #
71973847
|
RS | PCB Terminal, Tension Spring,1P,7.5mm PS, AK3010/1-7.5,16A,300V, No Lever, Gray | Altech Corp 38.4101 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2890 / $0.3610 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks | 0 |
|
$0.2950 | Buy Now | ||
Onlinecomponents.com | Altech 38.4101 PCB Terminal, Spring, 1 Pole, 7.5mm AK3010/1-7.5, 16A, 300V, grey RoHS: Compliant | 0 |
|
$0.3096 / $0.4529 | Buy Now | ||
DISTI #
10122341
|
TestEquity LLC | Altech 38.4101 PCB Terminal, Spring, 1 Pole, 7.5mm AK3010/1-7.5, 16A, 300V, grey | 0 |
|
$0.4500 | Buy Now |
CAD Models for 38.4101 by Altech Corporation
Part Data Attributes for 38.4101 by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: 94V-0, POLYAMIDE6.6
|
Fastening Method
|
SPRING CAGE
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
1
|
Rated Current
|
16 A
|
Rated Voltage
|
300 V
|
Safety Approval
|
CUL; IEC; UL; VDE
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section
|
2.08 mm2
|
Wire Gauge
|
14 AWG
|