Part Details for 38.4102 by Altech Corporation
Overview of 38.4102 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 38.4102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK9012
|
Newark | Pcb Terminal, Spring, 2 Pole, 7.5Mm |Altech 38.4102 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7900 / $1.0500 | Buy Now |
DISTI #
1920-38.4102-ND
|
DigiKey | PCB TERMINAL, SPRING, 2 POLE, 7. Min Qty: 100 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9544 | Buy Now |
DISTI #
845-38.4102
|
Mouser Electronics | Fixed Terminal Blocks PCB Terminal, Spring, 2 Pole, 7.5mm | 0 |
|
$0.7100 / $1.6100 | Order Now |
DISTI #
71973848
|
RS | PCB Terminal, Tension Spring,2P,7.5mm PS, AK3010/1-7.5,16A,300V, No Lever, Gray | Altech Corp 38.4102 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9600 / $1.5900 | RFQ |
|
Future Electronics | 2 Pole 7.5mm Spring Fixed Terminal Blocks PCB Terminal RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks Container: Box | 0Box |
|
$0.7950 / $0.9150 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 5035 Factory Stock |
|
$0.5500 / $0.8270 | Buy Now |
|
Powell Electronics | PCB Terminal, Spring, 2 Pole, 7.5mm Min Qty: 100 | 3323 |
|
$0.7000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 5035 Factory Stock |
|
$0.5500 / $0.8270 | Buy Now |
DISTI #
10122342
|
TestEquity LLC | Altech 38.4102 PCB Terminal, Spring, 2 Pole, 7.5mm AK3010/2-7.5, 16A, 300V, grey | 0 |
|
$0.8100 | Buy Now |
Part Details for 38.4102
38.4102 CAD Models
38.4102 Part Data Attributes
|
38.4102
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
38.4102
Altech Corporation
Barrier Strip Terminal Block, 16A, 2.08mm2, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE6.6 | |
Fastening Method | SPRING CAGE | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 16 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |