Part Details for 38.4303 by Altech Corporation
Overview of 38.4303 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 38.4303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK9061
|
Newark | Pcb Terminal, Spring, 3 Pole, 7.5Mm |Altech 38.4303 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2400 / $1.6100 | Buy Now |
DISTI #
38.4303-ND
|
DigiKey | PCB TERM SPRING 3 P 7.5MM AK3011 Min Qty: 100 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5059 | Buy Now |
DISTI #
845-384303
|
Mouser Electronics | Circuit Breaker Accessories PCB Terminal, Spring, 3 Pole, 7.5mm | 0 |
|
$1.2100 / $1.5000 | Order Now |
DISTI #
71228992
|
RS | PCB Terminal, Spring, 3 Pole, 7.5mm, AK3011/3FD-7.5, 16A, 300V, lever, grey | Altech Corp 38.4303 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8900 / $1.1100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.9110 | Buy Now |
|
Onlinecomponents.com | PCB Tension Spring Terminal - 3 Pole - 45° Wire Entry - 7.50 mm Pin Spacing - 16A - 300V - 28 to 14AWG - With Flat Lever - AK3011 Series - Light Gray. RoHS: Compliant | 198 Factory Stock |
|
$0.9300 / $1.2070 | Buy Now |
|
Powell Electronics | PCB Terminal, Spring, 3 Pole, Min Qty: 100 | 119 |
|
$1.1800 | Buy Now |
|
Master Electronics | PCB Tension Spring Terminal - 3 Pole - 45° Wire Entry - 7.50 mm Pin Spacing - 16A - 300V - 28 to 14AWG - With Flat Lever - AK3011 Series - Light Gray. RoHS: Compliant | 198 Factory Stock |
|
$0.9300 / $1.2070 | Buy Now |
DISTI #
10122349
|
TestEquity LLC | Altech 38.4303 PCB Terminal, Spring, 3 Pole, 7.5mm AK3011/3FD-7.5, 16A, 300V, lever, grey | 0 |
|
$1.3600 | Buy Now |
Part Details for 38.4303
38.4303 CAD Models
38.4303 Part Data Attributes:
|
38.4303
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
38.4303
Altech Corporation
Barrier Strip Terminal Block, 16A, 2.08mm2, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Altech | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE6.6 | |
Fastening Method | SPRING CAGE | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 16 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |