There are no models available for this part yet.
Overview of 38.4406 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
144-06J12L | Coilcraft Inc | Variable Inductor, 0.193uH Min, 0.306uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT | |
144-06J12SL | Coilcraft Inc | Variable Inductor, 0.154uH Min, 0.196uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT | |
144-06A12 | Coilcraft Inc | RF inductor, tunable, aluminum core, shielded, RoHS |
Price & Stock for 38.4406 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AK9088
|
Newark | Pcb Terminal, Spring, 6 Pole, 7.5Mm |Altech 38.4406 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3900 / $3.6600 | Buy Now | |
DISTI #
1920-38.4406-ND
|
DigiKey | PCB TERMINAL, SPRING, 6 POLE, 7. Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5832 | Buy Now | |
DISTI #
845-38.4406
|
Mouser Electronics | Fixed Terminal Blocks PCB Terminal, Spring, 6 Pole, 7.5mm | 0 |
|
$1.8200 / $2.3900 | Order Now | |
DISTI #
71973919
|
RS | PCB Term.,Tension Spring,6P,7.5mm PS, AK3011/1WD-7.5,16A,300V, Angled Lever, Gray | Altech Corp 38.4406 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7400 / $2.1800 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks | 0 |
|
$1.7900 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8000 / $2.3600 | Buy Now | ||
DISTI #
10118773
|
TestEquity LLC | Altech 38.4406 PCB Terminal, Spring, 6 Pole, 7.5mm AK3011/6WD-7.5, 16A, 300V, Lever, Gray | 0 |
|
$2.6800 | Buy Now |
CAD Models for 38.4406 by Altech Corporation
Part Data Attributes for 38.4406 by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: 94V-0, POLYAMIDE6.6
|
Fastening Method
|
SPRING CAGE
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
6
|
Rated Current
|
16 A
|
Rated Voltage
|
300 V
|
Safety Approval
|
CUL; IEC; UL; VDE
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section
|
2.08 mm2
|
Wire Gauge
|
14 AWG
|