Part Details for 38.52.0.240.0060 by FINDER SpA
Overview of 38.52.0.240.0060 by FINDER SpA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 38.52.0.240.0060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AK9996
|
Newark | Emr Interface Module, Dpdt 8A, 240V Ac/Dc Coil, Agni Contact, Screw Terminal Socket Rohs Compliant: Yes |Finder 38.52.0.240.0060 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.0500 / $23.9600 | Buy Now |
DISTI #
2066-38.52.0.240.0060-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 8A 240V Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
70747496
|
RS | DPDT DIN Rail Panel Mount Interface Relay Module Screw 220 - 240V | Finder 38.52.0.240.0060 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$10.6700 | Buy Now |
DISTI #
38.52.0.240.006
|
TME | Relay: interface, DPDT, Ucoil: 240VAC,240VDC, 8A, 8A/250VAC, IP20 Min Qty: 1 | 0 |
|
$20.7800 / $25.5700 | RFQ |
Part Details for 38.52.0.240.0060
38.52.0.240.0060 CAD Models
38.52.0.240.0060 Part Data Attributes
|
38.52.0.240.0060
FINDER SpA
Buy Now
Datasheet
|
Compare Parts:
38.52.0.240.0060
FINDER SpA
Power/Signal Relay, 2 Form C, DPDT, BBM, 900mW (Coil), AC Input, AC Output, DIN-Rail Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FINDER SPA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 14 mm | |
Body Height | 73.1 mm | |
Body Length or Diameter | 91.1 mm | |
Coil Current(AC)-Max | 0.004 A | |
Coil Operate Voltage(AC) | 184 V | |
Coil Power | 900 mW | |
Coil Release Voltage(AC) | 24 V | |
Coil Voltage(AC)-Max | 264 V | |
Coil Voltage-Nom | 240 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Power Rating R Load | 2000VA@250VAC | |
Contact (AC) Max Rating R Load | 15A@400VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | DIN-RAIL MOUNT | |
Operate Time | 8 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 91.1mm x 14mm x 73.1mm | |
Reference Standard | CE; CSA; CUL; EAC; IMQ; RINA; UKCA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Sealing | IP20 | |
Surface Mount | NO | |
Termination Type | SNAP ON |