Part Details for 38.5223 by Altech Corporation
Overview of 38.5223 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD6235-223MEC | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 2 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT | |
LPS3015-223MRB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT | |
LPD6235-223MRC | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 38.5223
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK9153
|
Newark | Pcb Terminal, Spring, 23 Pole, 10.0Mm |Altech 38.5223 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9800 / $12.4500 | Buy Now |
DISTI #
1920-38.5223-ND
|
DigiKey | PCB TERMINAL, SPRING, 23 POLE, 1 Min Qty: 10 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.3320 | Buy Now |
DISTI #
845-38.5223
|
Mouser Electronics | Fixed Terminal Blocks PCB Terminal, Spring, 23 Pole, 10.0mm | 0 |
|
$6.8200 / $8.4700 | Order Now |
DISTI #
71975410
|
RS | PCB Terminal, Tension Spring,23P,10mm, AK3000/1-10,15A,300V, No Grooved Lever, Gray | Altech Corp 38.5223 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5900 / $8.2400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks | 0 |
|
$6.7400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.9800 / $8.6300 | Buy Now |
DISTI #
10112561
|
TestEquity LLC | Altech 38.5223 PCB Terminal, Spring, 23 Pole, 10.0mm AK3001/23KD-10.0, 15A, 300V, lever, grey | 0 |
|
$10.0900 | Buy Now |