Part Details for 38.5321 by Altech Corporation
Overview of 38.5321 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 38.5321
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK9175
|
Newark | Pcb Terminal, Spring, 21 Pole, 10.0Mm |Altech 38.5321 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2400 / $12.6000 | Buy Now |
DISTI #
1920-38.5321-ND
|
DigiKey | PCB TERMINAL, SPRING, 21 POLE, 1 Min Qty: 10 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.5310 | Buy Now |
DISTI #
845-38.5321
|
Mouser Electronics | Fixed Terminal Blocks PCB Terminal, Spring, 21 Pole, 10.0mm | 0 |
|
$6.2600 / $11.1300 | Order Now |
DISTI #
71975432
|
RS | PCB Terminal, Tension Spring,21P,10mm PS, AK3001/1FD-10,15A,300V, Flat Lever, Gray | Altech Corp 38.5321 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0100 / $7.5200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$6.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.2100 / $9.4300 | Buy Now |
DISTI #
10112563
|
TestEquity LLC | Altech 38.5321 PCB Terminal, Spring, 21 Pole, 10.0mm AK3001/21FD-10.0, 15A, 300V, lever, grey | 0 |
|
$9.2100 | Buy Now |
Part Details for 38.5321
38.5321 CAD Models
38.5321 Part Data Attributes
|
38.5321
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
38.5321
Altech Corporation
Barrier Strip Terminal Block, 15A, 2.08mm2, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE6.6 | |
Fastening Method | SPRING CAGE | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 21 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |