Part Details for 38.5419 by Altech Corporation
Overview of 38.5419 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54193/BEA | Rochester Electronics LLC | 54193 - Binary Counter, 4-Bit Synchronous Up/Down, Presettable - Dual marked (M38510/01309BEA) | |
54198J/B | Rochester Electronics LLC | Replacement for Texas Instruments part number SNJ54198J. Buy from authorized manufacturer Rochester Electronics. | |
54191J/B | Rochester Electronics LLC | Decade Counter, |
Price & Stock for 38.5419
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK9197
|
Newark | Pcb Terminal, Spring, 19 Pole, 10.0Mm |Altech 38.5419 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4700 / $11.4200 | Buy Now |
DISTI #
1920-38.5419-ND
|
DigiKey | PCB TERMINAL, SPRING, 19 POLE, 1 Min Qty: 20 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.6355 | Buy Now |
DISTI #
845-38.5419
|
Mouser Electronics | Fixed Terminal Blocks PCB Terminal, Spring, 19 Pole, 10.0mm | 0 |
|
$5.6700 / $6.9300 | Order Now |
DISTI #
71975454
|
RS | PCB Terminal, Tension Spring,19P,10mm PS, AK3001/1WD-10,15A,300V, Angled Lever, Gra | Altech Corp 38.5419 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4500 / $6.8100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 7 Weeks | 0 |
|
$5.5700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.6300 / $7.3800 | Buy Now |
DISTI #
10114315
|
TestEquity LLC | Altech 38.5419 PCB Terminal, Spring, 19 Pole, 10.0mm AK3001/19WD-10.0, 15A, 300V, lever, grey | 0 |
|
$8.3500 | Buy Now |
Part Details for 38.5419
38.5419 CAD Models
38.5419 Part Data Attributes
|
38.5419
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
38.5419
Altech Corporation
Barrier Strip Terminal Block, 15A, 2.08mm2, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE6.6 | |
Fastening Method | SPRING CAGE | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 19 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |