There are no models available for this part yet.
Overview of 38.61.0.012.4060 by FINDER SpA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA4060-AL | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
TF5040-602MLB | Coilcraft Inc | Power inductor, coupled, 20% tol, SMT, RoHS | |
TF5040-602MLD | Coilcraft Inc | Power inductor, coupled, 20% tol, SMT, RoHS |
Price & Stock for 38.61.0.012.4060 by FINDER SpA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38.61.0.012.4060
|
TME | Relay: interface, Ucoil: 12VAC,12VDC, 6A/250VAC, 6A/24VDC, 38.61 Min Qty: 1 | 0 |
|
$16.6000 / $21.1800 | RFQ |