Part Details for 38.61.0.024.5060 by FINDER SpA
Overview of 38.61.0.024.5060 by FINDER SpA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1D050603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-6/-3V GAN | |
CST4835-060EB | Coilcraft Inc | Current Sense Transformer | |
CST4835-060E | Coilcraft Inc | Current sensor, SMT, RoHS, halogen-free |
Price & Stock for 38.61.0.024.5060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AK0001
|
Newark | Emr Interface Module, Spdt 6A, 24V Ac/Dc Coil, Agni+Gold Plated Contact, Clamp Terminal Socket Rohs Compliant: Yes |Finder 38.61.0.024.5060 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.9300 / $23.4700 | Buy Now |
DISTI #
38.61.0.024.5060
|
TME | Relay: interface, Ucoil: 24VAC,24VDC, 6A/250VAC, 6A/24VDC, 38.61 Min Qty: 1 | 0 |
|
$17.9100 / $22.8500 | RFQ |