Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
5 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
SF-NLMAMB0001-0001 |
Amphenol Cables on Demand |
Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
|
SF-NLNAMB0001-0001 |
Amphenol Cables on Demand |
Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
|
51966-10010000AALF |
Amphenol Communications Solutions |
PwrBlade®, Power Connectors, 100S Right Angle Header, Solder To Board |
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
GOLD (10) OVER NICKEL (150)
|
|
Contact Finish Termination
|
GOLD (10) OVER NICKEL (150)
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
Mill-Max Mfg Corp
SIP6, IC SOCKET, ROHS COMPLIANT
VS
-