Part Details for 38009-0082 by Molex
Overview of 38009-0082 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS3008-223MRB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT | |
LPZ3008-224MRC | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, Ferrite-Core, 1212, | |
LPS3008-223MR | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, lead-free, halogen-free |
Price & Stock for 38009-0082
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K5234
|
Newark | Strip Marker 16 Std |Molex 38009-0082 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9500 / $1.1200 | Buy Now |
DISTI #
538-38009-0082
|
Mouser Electronics | Terminal Block Tools & Accessories STRIP MARKER 16 STD RoHS: Compliant | 254 |
|
$0.9430 / $1.1200 | Buy Now |
|
Onlinecomponents.com | Connector Accessories 16 POS Terminal Block Strip Marker Black RoHS: Compliant |
11 Partner Stock |
|
$0.8740 / $1.0460 | Buy Now |
|
Master Electronics | Connector Accessories 16 POS Terminal Block Strip Marker Black RoHS: Compliant |
11 Partner Stock |
|
$0.8740 / $1.0460 | Buy Now |