Part Details for 3801/10SF 300 by 3M Interconnect
Overview of 3801/10SF 300 by 3M Interconnect
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2013-801MLD | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2013-801MLB | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
HA3801-AL | Coilcraft Inc | SMPS Transformer, 10W |
Price & Stock for 3801/10SF 300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M157825-300-ND
|
DigiKey | CBL RIBN 10COND 0.05 GRAY 300' Min Qty: 300 Lead time: 4 Weeks Container: Spool |
900 In Stock |
|
$0.4798 / $0.7714 | Buy Now |
DISTI #
19-3801/10SF300-DS-ND
|
DigiKey | CBL RIBN 10COND 0.05 GRY FOOT Min Qty: 1 Lead time: 8 Weeks |
477 In Stock |
|
$0.5555 / $1.0700 | Buy Now |
DISTI #
3M157825-1-ND
|
DigiKey | CBL RIBN 10COND 0.05 GRAY 1' Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
36 In Stock |
|
$0.6582 / $1.2600 | Buy Now |
DISTI #
3M157825-100-ND
|
DigiKey | CBL RIBN 10COND 0.05 GRAY 100' Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1 In Stock |
|
$39.8211 / $76.0700 | Buy Now |
DISTI #
3M157825-50-ND
|
DigiKey | CBL RIBN 10COND 0.05 GRAY 50' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Limited Supply - Call |
|
$21.3992 / $41.1400 | Buy Now |
DISTI #
3M157825-5-ND
|
DigiKey | CBL RIBN 10COND 0.05 GRAY 5' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Limited Supply - Call |
|
$3.2895 / $6.3200 | Buy Now |
DISTI #
3M157825-25-ND
|
DigiKey | CBL RIBN 10COND 0.05 GRAY 25' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Limited Supply - Call |
|
$11.3538 / $21.7400 | Buy Now |
DISTI #
3M157825-10-ND
|
DigiKey | CBL RIBN 10COND 0.05 GRAY 10' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Limited Supply - Call |
|
$4.8272 / $9.2700 | Buy Now |