Part Details for 3801/25 by 3M Interconnect
Overview of 3801/25 by 3M Interconnect
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 3801/25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ1941
|
Newark | Ribbon Cable, Pvc, 25Way, Per M, Cable Shielding:Unscreened, No. Of Cores:25Core, Wire Gauge:26Awg, Conductor Area Csa:-, Reel Length (Imperial):-, Reel Length (Metric):-, Jacket Colour:Grey, Cable Width:31.75Mm, No. Of Max Strands Xrohs Compliant: Yes |3M 3801/25 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: METER | 0 |
|
$1.7500 / $2.6700 | Buy Now |
DISTI #
7100037786
|
Avnet Americas | Flat Cable 25Conductors 26AWG 30.48m/91.44m Tinned Copper Gray/Red Edge 300V Roll - Cable Rools/Shrink Tubing (Alt: 7100037786) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$71.6862 / $81.0336 | Buy Now |
DISTI #
517-3801/25-300
|
Mouser Electronics | Flat Cables .050" 25C ROUND 300' GRAY 26AWG STRANDED RoHS: Compliant | 0 |
|
$178.1600 | Order Now |
|
Bristol Electronics | Min Qty: 2 | 7 |
|
$3.7128 | Buy Now |
|
Quest Components | Electronic Component | 5 |
|
$3.3150 / $4.9725 | Buy Now |
|
Quest Components | 80 |
|
$3.6797 / $5.9670 | Buy Now | |
DISTI #
3801/25
|
TTI | Flat Cables .050" 25C ROUND 300' GRAY 26AWG STRANDED RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Spool | Americas - 0 |
|
$69.7900 / $78.5900 | Buy Now |
Part Details for 3801/25
3801/25 CAD Models
3801/25 Part Data Attributes
|
3801/25
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3801/25
3M Interconnect
Wire And Cable, 25 Conductor(s), 26AWG, 300V, Flat Cable, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | 3M | |
Application | HIGH POWER AND FLEXIBLE APPLICATION | |
Approvals | CUL; UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.129 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 30.48 mm | |
MIL Conformance | NO | |
Number of Conductors | 25 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Stranding | 7X34 | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | FLAT CABLE |