Part Details for 3801/37 by 3M
Overview of 3801/37 by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3801/37
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Flat Cable 37 1.27mm 26AWG 30.48m/91.44m Tinned Copper 300V Roll RoHS: Compliant | 0 |
|
$113.7700 / $120.1800 | Buy Now |