Part Details for 3801/60 by 3M Interconnect
Overview of 3801/60 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 3801/60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B3088
|
Newark | 80610088439 3801/60(100)=60/Cab/Rc/Typ1/26Awg/Str/.050/100 |3M 3801/60 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$205.2200 / $248.9900 | Buy Now |
DISTI #
7100162244
|
Avnet Americas | Flat Cable 60Conductors 26AWG 30.48m/91.44m Tinned Copper Gray/Red Edge 300V Roll - Cable Rools/Shrink Tubing (Alt: 7100162244) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$172.0084 / $194.4372 | Buy Now |
Part Details for 3801/60
3801/60 CAD Models
3801/60 Part Data Attributes
|
3801/60
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3801/60
3M Interconnect
Wire And Cable, 60 Conductor(s), 26AWG, 300V, Flat Cable, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Application | HIGH POWER AND FLEXIBLE APPLICATION | |
Approvals | CUL; UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.129 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 30.48 mm | |
MIL Conformance | NO | |
Number of Conductors | 60 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Stranding | 7X34 | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | FLAT CABLE |