Part Details for 3801/40 by 3M Interconnect
Overview of 3801/40 by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2013-801MLD | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2013-801MLB | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
HA3801-AL | Coilcraft Inc | SMPS Transformer, 10W |
Price & Stock for 3801/40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W3965
|
Newark | Ribbon Cable, Round Conductor Flat, 40, 26 Awg, 1.27 Mm, 100 Ft, 30.48 M Rohs Compliant: Yes |3M 3801/40 (Alternate Part Number: 00054007320913 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: METER | 13 |
|
$4.4500 / $6.8000 | Buy Now |
DISTI #
68K1976
|
Newark | Flat Cable, 40 Conductor, 100Ft, 26Awg, 300V, Cable Shielding:Unshielded, No. Of Conductors:40Conductor, Wire Gauge:26Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Grey Rohs Compliant: Yes |3M 3801/40 (Alternate Part Number: 00054007320913 RoHS: Compliant Min Qty: 3 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$150.6800 | Buy Now |
DISTI #
50AC7871
|
Newark | Ribbon Cable, Pvc, 40Way, 30.5M, Cable Shielding:Unscreened, No. Of Cores:40Core, Wire Gauge:26Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Colour:Grey, Cable Width:50.8Mm, No. Of Max Rohs Compliant: Yes |3M 3801/40 (Alternate Part Number: 00054007320913 RoHS: Compliant Min Qty: 1 Package Multiple: 30 Date Code: 0 Container: SPOOL | 0 |
|
$142.7900 / $176.9200 | Buy Now |
DISTI #
7000005919
|
Avnet Americas | Flat Cable 40Conductors 26AWG 30.48m/91.44m Tinned Copper Gray/Red Edge 300V Roll - Cable Rools/Shrink Tubing (Alt: 7000005919) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$114.6919 / $129.6470 | Buy Now |
Part Details for 3801/40
3801/40 CAD Models
3801/40 Part Data Attributes
|
3801/40
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3801/40
3M Interconnect
Wire And Cable, 40 Conductor(s), 26AWG, 300V, Flat Cable, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Application | HIGH POWER AND FLEXIBLE APPLICATION | |
Approvals | CUL; UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.129 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 30.48 mm | |
MIL Conformance | NO | |
Number of Conductors | 40 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Stranding | 7X34 | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | FLAT CABLE |
Alternate Parts for 3801/40
This table gives cross-reference parts and alternative options found for 3801/40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3801/40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0082266840 | Wire And Cable | Molex | 3801/40 vs 0082266840 |