There are no models available for this part yet.
Overview of 38014 by Cables To Go
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77313-801-40LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 40 Positions | |
RJSSE538014T | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Surface Mount, Four Port, Shield With Top and Side EMI Tabs, No Light Pipes | |
77313-801-42LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 42 Positions |
Price & Stock for 38014 by Cables To Go
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
NAC | 16 PIECE JEWELER SCREWDRIVER RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 16 |
|
$20.8700 | Buy Now |