Part Details for 3801A/16-300 by 3M Interconnect
Overview of 3801A/16-300 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA3801-AL | Coilcraft Inc | SMPS Transformer, 10W | |
HA3801-ALD | Coilcraft Inc | SMPS Transformer, 10W, ROHS COMPLIANT | |
HA3801-ALB | Coilcraft Inc | SMPS Transformer, 10W, ROHS COMPLIANT |
Price & Stock for 3801A/16-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3801A/16-300-ND
|
DigiKey | CBL RIBN 16COND 0.05 BLACK 300' Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
517-3801A/16-300
|
Mouser Electronics | Flat Cables 16/CAB/RC/TYP1/26G STR.050"/BLCK PVC300 | 0 |
|
$128.5100 | Order Now |