Part Details for 3801A-0050 by TE Connectivity
Overview of 3801A-0050 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CS-DSSMDB9MF0-050 | Amphenol Cables on Demand | Amphenol CS-DSSMDB9MF0-050 9-Pin (DB9) Standard Shielded D-Sub Cable - Male / Female 50ft | |
CS-DSLSZH9MM0-050 | Amphenol Cables on Demand | Amphenol CS-DSLSZH9MM0-050 9-Pin (DB9) LSZH Low Smoke D-Sub Cable - Double Shielded + EMI Cage - Male / Male 50ft |
Price & Stock for 3801A-0050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-3801A-0050-ND
|
DigiKey | MODEL 3801A ACCEL,50G RANGE Min Qty: 5 Lead time: 55 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,129.4640 | Buy Now |
DISTI #
3801A-0050
|
Avnet Americas | Accelerometer Single ±50g 5V to 10V 1mV/g to 2.2mV/g Stud Mount - Bulk (Alt: 3801A-0050) Min Qty: 5 Package Multiple: 1 Lead time: 54 Weeks, 3 Days Container: Bulk | 0 |
|
$1,061.4336 / $1,277.3184 | Buy Now |
DISTI #
824-3801A-0050
|
Mouser Electronics | Acceleration Sensor Modules MODEL 3801A ACCEL,50G RANGE RoHS: Compliant | 0 |
|
$1,208.2200 | Order Now |
DISTI #
TSS3801A-0050
|
Heilind Electronics | MODEL 3801A ACCEL,50G RANGE | Americas - 0 in Stock |
|
$1,113.9696 / $1,312.8130 | Buy Now |
|
Onlinecomponents.com | MODEL 3801A ACCEL,50G RANGE RoHS: Compliant | 0 |
|
$1,046.8200 / $1,911.4800 | Buy Now |
DISTI #
TSS3801A-0050
|
Interstate Connecting Components | MODEL 3801A ACCEL,50G RANGE | 0 |
|
$1,113.9696 / $1,312.8130 | Buy Now |
DISTI #
000000000006380035
|
Sager | Thick Film Resistors - SMD MODEL 3801A ACCEL,50G RANGE Min Qty: 1 | 0 |
|
$1,199.3600 / $1,232.2200 | Buy Now |
|
Master Electronics | MODEL 3801A ACCEL,50G RANGE RoHS: Compliant | 0 |
|
$1,046.8200 / $1,911.4800 | Buy Now |