Part Details for 38047 by HELUKABEL
Overview of 38047 by HELUKABEL
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38047M6-XXXFP#U0 | Renesas Electronics Corporation | 8-bit Microcontrollers with 64 Pins, 2MHz Max Frequency (Non Promotion), QFP, /Tape & Reel | |
M38047M6-XXXHP#U0 | Renesas Electronics Corporation | 8-bit Microcontrollers with 64 Pins, 2MHz Max Frequency (Non Promotion), LQFP, /Tape |
Part Details for 38047
38047 CAD Models
38047 Part Data Attributes
|
38047
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
38047
HELUKABEL
Wire And Cable, 3 Conductor(s), 500AWG, 6000V, Flexible Cord And Fixture Wire,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | unknown | |
Application | SUITABLE FOR INSTALLATION IN INDOORS AND IN CABLE DUCTS | |
Approvals | BS; DIN; IEC; VDE | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 240 mm2 | |
DIN Conformance | NO | |
Diameter | 74 mm | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Operating Temperature-Max | 90 °C | |
Rated Voltage | 6000 V | |
Shielding | YES | |
Wire Gauge | 500 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |