Part Details for 3805017 by Altech Corporation
Overview of 3805017 by Altech Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3805017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK9230
|
Newark | M40 Conduit Gland, Nw37 |Altech 3805017 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4300 / $13.0600 | Buy Now |
DISTI #
3805017-ND
|
DigiKey | M40 CONDUIT GLAND NW37 STRAIGHTP Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.8520 | Buy Now |
DISTI #
845-3805017
|
Mouser Electronics | Conduit Fittings & Accessories M40 Conduit Gland, NW37 | 3 |
|
$9.0300 / $10.7700 | Buy Now |
DISTI #
70074896
|
RS | GLAND, CONDUIT, SEM STRAIGHT, POLYAMIDE 66, M40, FITS 1200372 | Altech Corp 3805017 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 10 |
|
$9.8500 / $11.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$7.3500 | Buy Now |
|
Onlinecomponents.com | M40 Conduit Gland - NW37 - For Use With POLYFLEX Conduit Tubing - Polyamide (PA66), Nylon 6/6. RoHS: Compliant |
20 In Stock 10 Factory Stock |
|
$7.1500 / $8.7200 | Buy Now |
DISTI #
60973459
|
Verical | Wire Management and Protection, Gland 1.97in/2.17in Tube Fitting/Male Polyamide 66 Min Qty: 10 Package Multiple: 10 Date Code: 2012 | Americas - 20 |
|
$11.3394 | Buy Now |
|
Powell Electronics | Altech Straight,PA, Black, SEM-Fast Min Qty: 10 | 6 |
|
$9.1800 | Buy Now |
|
Master Electronics | M40 Conduit Gland - NW37 - For Use With POLYFLEX Conduit Tubing - Polyamide (PA66), Nylon 6/6. RoHS: Compliant |
20 In Stock 10 Factory Stock |
|
$7.1500 / $8.7200 | Buy Now |
DISTI #
10112571
|
TestEquity LLC | Altech 3805017 Conduit Gland, M40, NW37 Straight, PA, Black, SEM-Fast | 0 |
|
$8.8900 | Buy Now |