Part Details for 3806 by ebm-papst
Overview of 3806 by ebm-papst
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3806
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15B5257
|
Newark | Ac Tubeaxial Fan |Ebm-Papst 3806 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.7000 / $58.3700 | Buy Now |
DISTI #
08AK8247
|
Newark | Fan/Blower |Ebm-Papst 3806 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.9400 / $99.0100 | Buy Now |
DISTI #
381-2926-ND
|
DigiKey | FAN AXIAL 92X38MM 115VAC WIRE Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
18 In Stock |
|
$51.7903 / $67.4500 | Buy Now |
DISTI #
3806
|
Avnet Americas | AC Fan Ball Bearing 115V 8W 60Hz 2150RPM 35.31CFM 29dB Flange Mount - Bulk (Alt: 3806) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$37.6320 / $61.1539 | Buy Now |
DISTI #
5912-3806
|
Mouser Electronics | AC Fans AC Tubeaxial Fan, 92x92x38mm, 115VAC, 35.3CFM, 8W, 29dBA, 2150RPM, Ball, IP20 RoHS: Compliant | 26 |
|
$51.2600 / $65.0700 | Buy Now |
|
Onlinecomponents.com | AC Fan Axial Ball Bearing 115V 35.31CFM 29dB 92.5 X 92.5 X 38mm RoHS: Compliant |
43 Partner Stock 19 Factory Stock |
|
$41.3700 / $68.4300 | Buy Now |
DISTI #
3806
|
TME | Fan: AC, axial, 115VAC, 92.5x92.5x38mm, 60m3/h, 29dBA, ball bearing Min Qty: 1 | 2 |
|
$65.0100 | Buy Now |
DISTI #
EBM PAPST 3806
|
PEI Genesis | Fan/Blower | 43 |
|
Buy Now | |
DISTI #
000000000000027155
|
Sager | AC Fans AC Tubeaxial Fan, 92x92x38mm, 115VAC, 35.3CFM, 8W, 29dBA, 2150RPM, Ball Bearing Min Qty: 1 | 0 |
|
$49.2800 / $60.2300 | Buy Now |
|
Master Electronics | AC Fan Axial Ball Bearing 115V 35.31CFM 29dB 92.5 X 92.5 X 38mm RoHS: Compliant |
43 Partner Stock 19 Factory Stock |
|
$41.3700 / $68.4300 | Buy Now |
Part Details for 3806
3806 CAD Models
3806 Part Data Attributes
|
3806
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
3806
ebm-papst
AC Fan,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAPST | |
Reach Compliance Code | unknown | |
Factory Lead Time | 23 Weeks | |
Additional Feature | APPROVAL: UL; VDE | |
Airflow | 35.31 CFM | |
Approvals | CE; CSA | |
Bearing Type | BALL | |
Body Material | SHEET STEEL | |
Construction | AXIAL | |
Height | 92 mm | |
Length | 92 mm | |
Life Expectancy | 17500 h | |
Noise | 29 dB | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Rated Power | 8 W | |
Rated Voltage | 115 V | |
Speed | 2150 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 420 g | |
Width | 38 mm |