Datasheets
380C35000 by:

Potentiometer, Conductive Plastic, 2W, 5000ohm, 10% +/-Tol, 1 Turn(s)

Part Details for 380C35000 by Honeywell Sensing and Control

Overview of 380C35000 by Honeywell Sensing and Control

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 380C35000

Part # Distributor Description Stock Price Buy
DISTI # 04F8759
Newark Conductive Plastic Potentiometer, 5Kohm, 10%, 2W, Track Resistance:5Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:2W, Resistance Tolerance:± 10%, Product Range:380 Series, Potentiometer Mounting:Panel Mount Rohs Compliant: Yes |Honeywell 380C35000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 1992971
Farnell   RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 6 Days Container: Each 0
  • 1 $21.9874
  • 5 $18.5798
  • 10 $17.5601
  • 25 $16.4657
  • 50 $15.7568
  • 100 $15.1599
$15.1599 / $21.9874 Buy Now

Part Details for 380C35000

380C35000 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

380C35000 Part Data Attributes

380C35000 Honeywell Sensing and Control
Buy Now Datasheet
Compare Parts:
380C35000 Honeywell Sensing and Control Potentiometer, Conductive Plastic, 2W, 5000ohm, 10% +/-Tol, 1 Turn(s)
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer HONEYWELL SENSING AND CONTROL
Reach Compliance Code compliant
Samacsys Manufacturer Honeywell
Actuator Orientation HORIZONTAL
Actuator Type SHAFT
Ganging Number 1
Mounting Feature PANEL MOUNT
Number of Terminals 3
Number of Turns 1
Operating Temperature-Max 120 °C
Operating Temperature-Min -55 °C
Package Shape CIRCULAR PACKAGE
Rated Power Dissipation (P) 2 W
Resistance 5000 Ω
Resistance Law LINEAR
Resistor Type POTENTIOMETER
Surface Mount NO
Technology CONDUCTIVE PLASTIC
Terminal Shape LUG
Tolerance 10%

380C35000 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 380C35000 by Honeywell Sensing and Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 380C35000 by Honeywell Sensing and Control

  • Please alert me when 380C35000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 380C35000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 380C35000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 380C35000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 380C35000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 380C35000 by Honeywell Sensing and Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: