Part Details for 380FA007M1203L by Glenair Inc
Overview of 380FA007M1203L by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380FA007M1203L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ3733
|
Newark | Connector |Glenair 380FA007M1203L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 51 |
|
$159.0500 / $609.1500 | Buy Now |
DISTI #
93AJ1393
|
Newark | Connector Accessory |Glenair 380FA007M1203L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$270.9200 / $328.7100 | Buy Now |
DISTI #
3937-380FA007M1203L-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
51 In Stock |
|
$641.3230 / $1,067.9700 | Buy Now |
DISTI #
654-380FA007M1203L
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC LOW 90DEG LT DUTY RoHS: Compliant | 7 |
|
$157.2600 / $325.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
6 Partner Stock |
|
$201.8800 / $236.1800 | Buy Now |
DISTI #
71093429
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 90° 12 Shell Size Electroless Nickel Rotatable RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$108.7564 / $347.3846 | Buy Now |
DISTI #
77939250
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 90° 12 Shell Size Electroless Nickel Rotatable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$347.3846 / $578.4872 | Buy Now |
DISTI #
380FA007M1203L-GLE
|
TME | 380FA007M1203L Min Qty: 1 | 6 |
|
$232.9629 / $280.8648 | Buy Now |
DISTI #
GLE380FA007M1203L
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS LIGHT DUTY W STRAIN RELIEF | 0 |
|
$336.3642 / $573.3149 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 44 |
|
$416.8600 / $694.1800 | Buy Now |
Part Details for 380FA007M1203L
380FA007M1203L CAD Models
380FA007M1203L Part Data Attributes
|
380FA007M1203L
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380FA007M1203L
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES I, MIL-DTL-38999 SERIES II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 12 |