Part Details for 380FA009M0802G by Glenair Inc
Overview of 380FA009M0802G by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380FA009M0802G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ3737
|
Newark | Connector |Glenair 380FA009M0802G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$135.3700 / $518.4400 | Buy Now |
DISTI #
93AJ1394
|
Newark | Connector Accessory, Backshell, Aluminum |Glenair 380FA009M0802G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$94.2000 / $116.7100 | Buy Now |
DISTI #
3937-380FA009M0802G-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
14 In Stock |
|
$545.8460 / $908.9500 | Buy Now |
DISTI #
654-380FA009M0802G
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC LOW 90DEG LT DUTY RoHS: Compliant | 10 |
|
$133.7100 / $514.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
145 Partner Stock |
|
$66.2200 / $161.9300 | Buy Now |
DISTI #
71092130
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 90° 8 Shell Size Electroless Nickel Rotatable RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$92.5641 / $204.3974 | Buy Now |
DISTI #
77940629
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 90° 8 Shell Size Electroless Nickel Rotatable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$204.3974 / $492.3462 | Buy Now |
DISTI #
380FA009M0802G-GLE
|
TME | 380FA009M0802G Min Qty: 1 | 145 |
|
$73.3640 / $92.1305 | Buy Now |
DISTI #
GLE380FA009M0802G
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS WITH STRAIN RELIEF | 0 |
|
$286.2869 / $487.9440 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 9 |
|
$354.8000 / $590.8200 | Buy Now |
Part Details for 380FA009M0802G
380FA009M0802G CAD Models
380FA009M0802G Part Data Attributes
|
380FA009M0802G
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380FA009M0802G
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 8 |