Part Details for 380FA018N1006DA by Glenair Inc
Overview of 380FA018N1006DA by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380FA018N1006DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ3769
|
Newark | Connector |Glenair 380FA018N1006DA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 68 |
|
$246.9300 / $945.7200 | Buy Now |
DISTI #
93AJ1395
|
Newark | Connector Accessory |Glenair 380FA018N1006DA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$184.8300 / $224.2600 | Buy Now |
DISTI #
3937-380FA018N1006DA-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$1,522.0100 | Buy Now |
DISTI #
380FA018N1006DA
|
Avnet Americas | Connector Accessories Right Angle EMI/RFI Non-Environmental Backshell with Strain Relief Electroless Nickel Finish Shell Size 10 - Bulk (Alt: 380FA018N1006DA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1268 Factory Stock |
|
$184.3535 | Buy Now |
DISTI #
654-380FA018N1006DA
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC LOW 2RING 90DEG MED RoHS: Not Compliant | 0 |
|
$560.9900 | Order Now |
|
Onlinecomponents.com |
10 Partner Stock |
|
$161.1300 / $178.5400 | Buy Now | |
DISTI #
380FA018N1006DA
|
Avnet Americas | Connector Accessories Right Angle EMI/RFI Non-Environmental Backshell with Strain Relief Electroless Nickel Finish Shell Size 10 - Bulk (Alt: 380FA018N1006DA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1268 Factory Stock |
|
$172.2930 | Buy Now |
DISTI #
380FA018N1006DA
|
Avnet Americas | Connector Accessories Right Angle EMI/RFI Non-Environmental Backshell with Strain Relief Electroless Nickel Finish Shell Size 10 - Bulk (Alt: 380FA018N1006DA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1268 Factory Stock |
|
$184.3535 | Buy Now |
DISTI #
GLE380FA018N1006DA
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS WITH STRAIN RELIEF | 0 |
|
$522.2358 / $890.0852 | Buy Now |
|
Powell Electronics | EMI/RFI Non-Environmental Backshells Min Qty: 1 | 47 |
|
$647.2200 / $1,077.7400 | Buy Now |
Part Details for 380FA018N1006DA
380FA018N1006DA CAD Models
380FA018N1006DA Part Data Attributes
|
380FA018N1006DA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380FA018N1006DA
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES I, MIL-DTL-38999 SERIES II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 10 |