Part Details for 380FS115M1406H6 by Glenair Inc
Overview of 380FS115M1406H6 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380FS115M1406H6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ4568
|
Newark | Connector |Glenair 380FS115M1406H6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$185.6700 / $711.0900 | Buy Now |
DISTI #
3937-380FS115M1406H6-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$1,144.3900 | Buy Now |
DISTI #
380FS115M1406H6
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 380FS115M1406H6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 26 Factory Stock |
|
$175.0710 / $790.0950 | Buy Now |
DISTI #
631-380FS115M1406H6
|
Mouser Electronics | Circular MIL Spec Backshells 26+ Pcs start 4 weeks RoHS: Compliant | 0 |
|
$291.5900 / $421.8000 | Order Now |
DISTI #
GLE380FS115M1406H6
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS STRAIGHT W STRAIN RELIEF | 0 |
|
$392.6607 / $669.2570 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 17 |
|
$486.6300 / $810.3500 | Buy Now |
Part Details for 380FS115M1406H6
380FS115M1406H6 CAD Models
380FS115M1406H6 Part Data Attributes:
|
380FS115M1406H6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380FS115M1406H6
Glenair Inc
Connector Accessory, Backshell,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Additional Feature | LOW PROFILE | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 14 |