Part Details for 380FS115M2420M6 by Glenair Inc
Overview of 380FS115M2420M6 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380FS115M2420M6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ4632
|
Newark | Connector |Glenair 380FS115M2420M6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 59 |
|
$188.9200 / $723.5800 | Buy Now |
DISTI #
3937-380FS115M2420M6-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$1,164.4000 | Buy Now |
DISTI #
380FS115M2420M6
|
Avnet Americas | ADAPTER - Bulk (Alt: 380FS115M2420M6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 59 Factory Stock |
|
$178.1530 / $803.9700 | Buy Now |
DISTI #
654-380FS115M2420M6
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC LOW STRT MED DUTY RoHS: Compliant | 0 |
|
$296.7100 / $429.2100 | Order Now |
DISTI #
380FS115M2420M6
|
Avnet Americas | ADAPTER - Bulk (Alt: 380FS115M2420M6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 59 Factory Stock |
|
$178.1530 / $803.9700 | Buy Now |
DISTI #
GLE380FS115M2420M6
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS STRAIGHT W STRAIN RELIEF | 0 |
|
$399.5627 / $681.0100 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 45 |
|
$495.1800 / $824.5800 | Buy Now |
Part Details for 380FS115M2420M6
380FS115M2420M6 CAD Models
380FS115M2420M6 Part Data Attributes:
|
380FS115M2420M6
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380FS115M2420M6
Glenair Inc
Connector Accessory, Backshell,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Additional Feature | LOW PROFILE | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 24 |