Part Details for 380HS001NF1106H3 by Glenair Inc
Overview of 380HS001NF1106H3 by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 380HS001NF1106H3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ5754
|
Newark | Connector |Glenair 380HS001NF1106H3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$246.7000 / $944.8400 | Buy Now |
DISTI #
49AC5476
|
Newark | 380Hs001Nf1106H3 |Glenair 380HS001NF1106H3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$137.6800 | Buy Now |
DISTI #
3937-380HS001NF1106H3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
52 In Stock |
|
$1,520.6400 | Buy Now |
DISTI #
380HS001NF1106H3
|
Avnet Americas | Connector Accessories Non-Environmental Backshell with Strain Relief Rotatable Coupling Straight Cadmium Over Nickel - Bulk (Alt: 380HS001NF1106H3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 9833 Factory Stock |
|
$137.6737 | Buy Now |
DISTI #
654-380HS001NF1106H3
|
Mouser Electronics | Circular MIL Spec Backshells COMMERCIAL RoHS: Not Compliant | 0 |
|
$504.5400 | Order Now |
DISTI #
71093260
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 11 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$363.1875 | Buy Now |
DISTI #
77940767
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 11 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$372.5000 / $897.2821 | Buy Now |
|
Quest Components | 2 |
|
$609.4500 / $627.3750 | Buy Now | |
DISTI #
380HS001NF1106H3
|
TTI | Circular MIL Spec Backshells COMMERCIAL pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$274.6500 / $848.3400 | Buy Now |
DISTI #
GLE380HS001NF1106H3
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS STRAIGHT W STRAIN RELIEF | 0 |
|
$521.7394 / $889.2594 | Buy Now |
Part Details for 380HS001NF1106H3
380HS001NF1106H3 CAD Models
380HS001NF1106H3 Part Data Attributes
|
380HS001NF1106H3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380HS001NF1106H3
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 11 |