Part Details for 380MS135Z10907-15N by Glenair Inc
Overview of 380MS135Z10907-15N by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 380MS135Z10907-15N
380MS135Z10907-15N CAD Models
380MS135Z10907-15N Part Data Attributes
|
380MS135Z10907-15N
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380MS135Z10907-15N
Glenair Inc
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | STAINLESS STEEL | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 9; 11 |
Alternate Parts for 380MS135Z10907-15N
This table gives cross-reference parts and alternative options found for 380MS135Z10907-15N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380MS135Z10907-15N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2M380MS135MT0907-15N | Connector Accessory | Amphenol Corporation | 380MS135Z10907-15N vs 2M380MS135MT0907-15N |
380MS135MT0907-15N | Connector Accessory | Glenair Inc | 380MS135Z10907-15N vs 380MS135MT0907-15N |
380MS135ZNU0907-15N | Connector Accessory | Glenair Inc | 380MS135Z10907-15N vs 380MS135ZNU0907-15N |
2M380MS135M0907-15N | Connector Accessory | Amphenol Corporation | 380MS135Z10907-15N vs 2M380MS135M0907-15N |
2M380MS135NF0907-15N | Connector Accessory | Amphenol Corporation | 380MS135Z10907-15N vs 2M380MS135NF0907-15N |
380MS135M0907-15N | Connector Accessory | Glenair Inc | 380MS135Z10907-15N vs 380MS135M0907-15N |
2M380MS135ZN0907-15N | Connector Accessory | Amphenol Corporation | 380MS135Z10907-15N vs 2M380MS135ZN0907-15N |
2M380MS135C0907-15N | Connector Accessory | Amphenol Corporation | 380MS135Z10907-15N vs 2M380MS135C0907-15N |