There are no models available for this part yet.
Overview of 380AA001B1406H by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for 380AA001B1406H by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05AJ2541
|
Newark | Connector |Glenair 380AA001B1406H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 63 |
|
$195.6900 / $749.4800 | Buy Now | |
DISTI #
3937-380AA001B1406H-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
63 In Stock |
|
$789.1080 / $1,314.0200 | Buy Now | |
DISTI #
380AA001B1406H
|
Avnet Americas | ADAPTER - Bulk (Alt: 380AA001B1406H) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 63 Factory Stock |
|
RFQ | ||
DISTI #
654-380AA001B1406H
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC LOW PROF 90DEG HVY RoHS: Not Compliant | 0 |
|
$307.3400 / $444.5900 | Order Now | |
DISTI #
71092300
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell 90° 14 Shell Size Cadmium Aluminum Rotatable Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$133.7949 / $295.4872 | Buy Now | |
DISTI #
77939679
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell 90° 14 Shell Size Cadmium Aluminum Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$295.4872 / $711.7564 | Buy Now | |
DISTI #
GLE380AA001B1406H
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS 90 DEG W STRAIN RELIEF | 0 |
|
$413.8759 / $705.3925 | Buy Now | |
Powell Electronics | ACCESSORIES - ENVIRONMENTAL ADAPTER Min Qty: 1 | 42 |
|
$512.9200 / $854.1100 | Buy Now |
CAD Models for 380AA001B1406H by Glenair Inc
Part Data Attributes for 380AA001B1406H by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
3 Weeks
|
Additional Feature
|
STANDARDS: MIL-DTL-83723 SERIES 1, MIL-DTL-83723 SERIES 3
|
Associated Backshell Mil-Specs
|
MIL-DTL-5015, MIL-DTL-26482 SERIES 2
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BACKSHELL
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
14
|