Part Details for 380AA001M2016M by Glenair Inc
Overview of 380AA001M2016M by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 380AA001M2016M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ2544
|
Newark | Connector |Glenair 380AA001M2016M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 64 |
|
$312.4200 / $1,196.5500 | Buy Now |
DISTI #
3937-380AA001M2016M-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$1,925.6300 | Buy Now |
DISTI #
380AA001M2016M
|
Avnet Americas | Connector Accessories Right Angle EMI/RFI Non-Environmental Backshell With Strain Relief Rotatable Coupling Electroless Nickel Shell Size 20 - Bulk (Alt: 380AA001M2016M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 64 Factory Stock |
|
$294.5856 / $1,329.4950 | Buy Now |
DISTI #
654-380AA001M2016M
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC LOW PROF 90DEG MED RoHS: Compliant | 0 |
|
$709.7700 | Order Now |
DISTI #
71090197
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 90° 20 Shell Size Electroless Nickel Aluminum Rotatable RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$459.9500 | Buy Now |
DISTI #
77939404
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 90° 20 Shell Size Electroless Nickel Aluminum Rotatable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$471.7436 / $1,136.3205 | Buy Now |
DISTI #
380AA001M2016M
|
TTI | Circular MIL Spec Backshells NON ENV STRN RLF RC LOW PROF 90DEG MED RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$347.8300 / $1,126.1600 | Buy Now |
DISTI #
380AA001M2016M
|
Avnet Americas | Connector Accessories Right Angle EMI/RFI Non-Environmental Backshell With Strain Relief Rotatable Coupling Electroless Nickel Shell Size 20 - Bulk (Alt: 380AA001M2016M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 64 Factory Stock |
|
$294.5856 / $1,329.4950 | Buy Now |
DISTI #
GLE380AA001M2016M
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS 90 DEG W STRAIN RELIEF | 0 |
|
$660.7365 / $1,126.1605 | Buy Now |
|
Powell Electronics | EMI/RFI Non-Environmental Backshells Min Qty: 1 | 38 |
|
$818.8600 / $1,363.5800 | Buy Now |
Part Details for 380AA001M2016M
380AA001M2016M CAD Models
380AA001M2016M Part Data Attributes:
|
380AA001M2016M
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380AA001M2016M
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Additional Feature | STANDARDS: MIL-DTL-83723 SERIES 1, MIL-DTL-83723 SERIES 3 | |
Associated Backshell Mil-Specs | MIL-DTL-5015, MIL-DTL-26482 SERIES 2 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 20 |