Part Details for 380AA019M2212DA by Glenair Inc
Overview of 380AA019M2212DA by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380AA019M2212DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ2603
|
Newark | Connector |Glenair 380AA019M2212DA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$175.9100 / $673.7400 | Buy Now |
DISTI #
3937-380AA019M2212DA-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$1,084.1900 | Buy Now |
DISTI #
380AA019M2212DA
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 380AA019M2212DA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 12 Factory Stock |
|
$165.8786 / $748.5900 | Buy Now |
DISTI #
631-380AA019M2212DA
|
Mouser Electronics | Circular MIL Spec Backshells 6+ start 4 weeks AOC RoHS: Compliant | 0 |
|
$276.2700 / $399.6300 | Order Now |
DISTI #
71092819
|
Verical | Direct Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 90° 22 Shell Size Electroless Nickel Aluminum Direct Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$522.8375 | Buy Now |
DISTI #
77940819
|
Verical | Direct Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 90° 22 Shell Size Electroless Nickel Aluminum Direct Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$536.2436 / $639.8205 | Buy Now |
DISTI #
380AA019M2212DA
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 380AA019M2212DA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 12 Factory Stock |
|
$165.8786 / $748.5900 | Buy Now |
DISTI #
GLE380AA019M2212DA
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS WITH STRAIN RELIEF | 0 |
|
$372.0290 / $634.0999 | Buy Now |
|
Powell Electronics | Glenair Min Qty: 1 | 7 |
|
$461.0600 / $767.7800 | Buy Now |
DISTI #
380AA019M2212DA
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$121.4900 / $553.9000 | Buy Now RFQ |
Part Details for 380AA019M2212DA
380AA019M2212DA CAD Models
380AA019M2212DA Part Data Attributes:
|
380AA019M2212DA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380AA019M2212DA
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARDS: MIL-DTL-83723 SERIES 1, MIL-DTL-83723 SERIES 3 | |
Associated Backshell Mil-Specs | MIL-DTL-5015, MIL-DTL-26482 SERIES 2 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 22 |