Part Details for 380AA115MT0804AR by Glenair Inc
Overview of 380AA115MT0804AR by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380AA115MT0804AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ2612
|
Newark | Connector |Glenair 380AA115MT0804AR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$328.0000 / $1,256.2600 | Buy Now |
DISTI #
3937-380AA115MT0804AR-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$2,021.8300 | Buy Now |
DISTI #
380AA115MT0804AR
|
Avnet Americas | EMI/RFI Non-Environmental Backshell with Strain Relief 8 Shell Size Ultra-Low Split Right Angle Rotatable Coupling - Bulk (Alt: 380AA115MT0804AR) Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 50 Factory Stock |
|
$309.2854 / $1,395.8400 | Buy Now |
DISTI #
631-380AA115MT0804AR
|
Mouser Electronics | Circular MIL Spec Backshells 26+ Pcs start 4 weeks | 0 |
|
$745.1900 | Order Now |
DISTI #
71092620
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 90° 8 Shell Size Nickel-PTFE Aluminum Rotatable Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$482.9000 | Buy Now |
DISTI #
77936512
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 90° 8 Shell Size Nickel-PTFE Aluminum Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$495.2821 / $1,193.0256 | Buy Now |
DISTI #
380AA115MT0804AR
|
Avnet Americas | EMI/RFI Non-Environmental Backshell with Strain Relief 8 Shell Size Ultra-Low Split Right Angle Rotatable Coupling - Bulk (Alt: 380AA115MT0804AR) Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 50 Factory Stock |
|
$309.2854 / $1,395.8400 | Buy Now |
DISTI #
GLE380AA115MT0804AR
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS 90 DEG W STRAIN RELIEF | 0 |
|
$693.7075 / $1,182.3586 | Buy Now |
|
Powell Electronics | Accessory Min Qty: 1 | 30 |
|
$859.7200 / $1,431.6300 | Buy Now |
DISTI #
380AA115MT0804AR
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$242.9580 / $1,418.0180 | Buy Now RFQ |