Part Details for 380AB001M2820H by Glenair Inc
Overview of 380AB001M2820H by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 380AB001M2820H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ0963
|
Newark | Connector |Glenair 380AB001M2820H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$363.7600 / $1,393.1900 | Buy Now |
DISTI #
3937-380AB001M2820H-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$1,466.8460 / $2,442.5800 | Buy Now |
DISTI #
380AB001M2820H
|
Avnet Americas | EMI/RFI Non-Environmental Backshell with Strain Relief for Circular Connectors 28 Shell Size 45° Angle Aluminum - Bulk (Alt: 380AB001M2820H) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
RFQ | |
DISTI #
631-380AB001M2820H
|
Mouser Electronics | Circular MIL Spec Backshells 26+ Pcs start 4 weeks RoHS: Compliant | 0 |
|
$1,153.4000 / $1,376.1700 | Order Now |
DISTI #
GLE380AB001M2820H
|
Interstate Connecting Components | ENVIROMENTAL BACKSHELL 45 DEG SPIN COUPLING | 0 |
|
$769.3324 / $1,311.2344 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 17 |
|
$953.4500 / $1,587.6800 | Buy Now |
Part Details for 380AB001M2820H
380AB001M2820H CAD Models
380AB001M2820H Part Data Attributes
|
380AB001M2820H
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380AB001M2820H
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARDS: MIL-DTL-83723 SERIES 1, MIL-DTL-83723 SERIES 3 | |
Associated Backshell Mil-Specs | MIL-DTL-5015, MIL-DTL-26482 SERIES 2 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 28 |