Part Details for 380AB115B2020H by Glenair Inc
Overview of 380AB115B2020H by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380AB115B2020H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ2658
|
Newark | Connector |Glenair 380AB115B2020H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$357.9700 / $1,371.0000 | Buy Now |
DISTI #
3937-380AB115B2020H-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$1,522.3850 / $2,535.1200 | Buy Now |
DISTI #
380AB115B2020H
|
Avnet Americas | - Bulk (Alt: 380AB115B2020H) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 7 Factory Stock |
|
RFQ | |
DISTI #
654-380AB115B2020H
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC LOW 45DEG HEAVY DUTY RoHS: Not Compliant | 0 |
|
$772.1600 | Order Now |
DISTI #
GLE380AB115B2020H
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS 45 DEG W STRAIN RELIEF | 0 |
|
$798.4675 / $1,360.9144 | Buy Now |
|
Powell Electronics | RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 5 |
|
$989.5500 / $1,647.8300 | Buy Now |
Part Details for 380AB115B2020H
380AB115B2020H CAD Models
380AB115B2020H Part Data Attributes
|
380AB115B2020H
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380AB115B2020H
Glenair Inc
Connector Accessory, Backshell,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-C--81703, LOW PROFILE | |
Associated Backshell Mil-Specs | MIL-DTL-5015, MIL-DTL-26482, MIL-DTL-83723 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 20 |