Part Details for 380AJ107NF1403F by Glenair Inc
Overview of 380AJ107NF1403F by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 380AJ107NF1403F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ2723
|
Newark | Connector |Glenair 380AJ107NF1403F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$267.6100 / $1,054.3700 | Buy Now |
DISTI #
3937-380AJ107NF1403F-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$1,079.1080 / $1,848.5400 | Buy Now |
DISTI #
380AJ107NF1403F
|
Avnet Americas | MILITARY ACCESSORY - Bulk (Alt: 380AJ107NF1403F) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
RFQ | |
DISTI #
654-380AJ107NF1403F
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC STNDRD 90DEG LT DUTY RoHS: Not Compliant | 0 |
|
$861.0500 | Order Now |
DISTI #
71092670
|
Verical | Self-Locking Rotatable Coupling-Full Radius Profile EMI/RFI Non-Environmental Backshell with Strain Relief 90° 14 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Self Lock Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$193.1410 / $401.5385 | Buy Now |
DISTI #
77939047
|
Verical | Self-Locking Rotatable Coupling-Full Radius Profile EMI/RFI Non-Environmental Backshell with Strain Relief 90° 14 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Self Lock Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$401.5385 / $1,001.2949 | Buy Now |
DISTI #
GLE380AJ107NF1403F
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS 90 DEG W STRAIN RELIEF | 0 |
|
$565.9697 / $992.3421 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 17 |
|
$701.4200 / $1,201.5500 | Buy Now |
Part Details for 380AJ107NF1403F
380AJ107NF1403F CAD Models
380AJ107NF1403F Part Data Attributes
|
380AJ107NF1403F
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380AJ107NF1403F
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARDS: MIL-DTL-83723 SERIES 1, MIL-DTL-83723 SERIES 3 | |
Associated Backshell Mil-Specs | MIL-DTL-5015, MIL-DTL-26482 SERIES 2 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 14 |