Part Details for 380AS001M1410H4 by Glenair Inc
Overview of 380AS001M1410H4 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 380AS001M1410H4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ2762
|
Newark | Connector |Glenair 380AS001M1410H4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$217.0800 / $831.3900 | Buy Now |
DISTI #
3937-380AS001M1410H4-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$923.2000 / $1,537.3200 | Buy Now |
DISTI #
380AS001M1410H4
|
Avnet Americas | Connector Accessories Backshell With Strain Relief Straight Electroless Nickel - Bulk (Alt: 380AS001M1410H4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 25 Factory Stock |
|
RFQ | |
DISTI #
654-380AS001M1410H4
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC LOW STRT HVY DUTY RoHS: Compliant | 0 |
|
$520.1300 | Order Now |
DISTI #
GLE380AS001M1410H4
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS STRAIGHT W STRAIN RELIEF | 0 |
|
$484.2000 / $825.2725 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 17 |
|
$600.0800 / $999.2600 | Buy Now |
Part Details for 380AS001M1410H4
380AS001M1410H4 CAD Models
380AS001M1410H4 Part Data Attributes
|
380AS001M1410H4
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380AS001M1410H4
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 14 |