Part Details for 380AS001M2010A3 by Glenair Inc
Overview of 380AS001M2010A3 by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380AS001M2010A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ2772
|
Newark | Connector |Glenair 380AS001M2010A3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$166.7600 / $638.6500 | Buy Now |
DISTI #
3937-380AS001M2010A3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$1,027.7400 | Buy Now |
DISTI #
380AS001M2010A3
|
Avnet Americas | EMI/RFI Non-Environmental Backshell with Strain Relief Type A Rotatable Coupling Low Profile Straight Entry Size 20 Electroless Nickel - Bulk (Alt: 380AS001M2010A3) Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 4 Factory Stock |
|
$157.2356 / $709.6050 | Buy Now |
DISTI #
631-380AS001M2010A3
|
Mouser Electronics | Circular MIL Spec Backshells COMMERCIAL RoHS: Compliant | 0 |
|
$261.8800 / $630.8400 | Order Now |
DISTI #
40063925
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 20 Shell Size Electroless Nickel Aluminum Rotatable Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$355.1125 | Buy Now |
DISTI #
40056007
|
Verical | Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 20 Shell Size Electroless Nickel Aluminum Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$364.2179 / $606.5000 | Buy Now |
DISTI #
380AS001M2010A3
|
TTI | Circular MIL Spec Backshells COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$185.6500 / $601.0800 | Buy Now |
DISTI #
380AS001M2010A3
|
Avnet Americas | EMI/RFI Non-Environmental Backshell with Strain Relief Type A Rotatable Coupling Low Profile Straight Entry Size 20 Electroless Nickel - Bulk (Alt: 380AS001M2010A3) Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 4 Factory Stock |
|
$157.2356 / $709.6050 | Buy Now |
DISTI #
GLE380AS001M2010A3
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS STRAIGHT W STRAIN RELIEF | 0 |
|
$352.6634 / $601.0772 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 2 |
|
$437.0600 / $727.8000 | Buy Now |