Part Details for 380AS001M2810H3 by Glenair Inc
Overview of 380AS001M2810H3 by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 380AS001M2810H3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ2777
|
Newark | Connector |Glenair 380AS001M2810H3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$214.6300 / $821.9900 | Buy Now |
DISTI #
3937-380AS001M2810H3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
54 In Stock |
|
$1,322.9300 | Buy Now |
DISTI #
380AS001M2810H3
|
Avnet Americas | ADAPTER - Bulk (Alt: 380AS001M2810H3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 20 Factory Stock |
|
$202.3802 / $913.3200 | Buy Now |
DISTI #
654-380AS001M2810H3
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC LOW STRT HVY DUTY RoHS: Compliant | 0 |
|
$318.1200 / $680.8700 | Order Now |
DISTI #
380AS001M2810H3
|
Avnet Americas | ADAPTER - Bulk (Alt: 380AS001M2810H3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 20 Factory Stock |
|
$202.3802 / $913.3200 | Buy Now |
DISTI #
GLE380AS001M2810H3
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS STRAIGHT W STRAIN RELIEF | 0 |
|
$453.8980 / $773.6359 | Buy Now |
|
Powell Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC LOW STRT HVY DUTY Min Qty: 1 | 12 |
|
$562.5200 / $936.7400 | Buy Now |
Part Details for 380AS001M2810H3
380AS001M2810H3 CAD Models
380AS001M2810H3 Part Data Attributes:
|
380AS001M2810H3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380AS001M2810H3
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | Glenair | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 28 |