There are no models available for this part yet.
Overview of 380AS001NF1412A3 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for 380AS001NF1412A3 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05AJ2795
|
Newark | Connector |Glenair 380AS001NF1412A3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$231.5300 / $886.7700 | Buy Now | |
DISTI #
3937-380AS001NF1412A3-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$933.6310 / $1,554.6900 | Buy Now | |
DISTI #
380AS001NF1412A3
|
Avnet Americas | Connector Accessories Non-Environmental Backshell with Strain Relief Rotatable Coupling Straight Cadmium Over Nickel - Bulk (Alt: 380AS001NF1412A3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4 Factory Stock |
|
RFQ | ||
DISTI #
654-380AS001NF1412A3
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC LOW STRT MED DUTY RoHS: Not Compliant | 0 |
|
$526.0100 | Order Now | |
DISTI #
GLE380AS001NF1412A3
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS STRAIGHT W STRAIN RELIEF | 0 |
|
$489.6745 / $834.5986 | Buy Now | |
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 3 |
|
$606.8600 / $1,010.5500 | Buy Now |
CAD Models for 380AS001NF1412A3 by Glenair Inc
Part Data Attributes for 380AS001NF1412A3 by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
3 Weeks
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BACKSHELL
|
Shell Sizes
|
14
|