Part Details for 380AS001NF1612A4 by Glenair Inc
Overview of 380AS001NF1612A4 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 380AS001NF1612A4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ2801
|
Newark | Connector |Glenair 380AS001NF1612A4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$191.1900 / $732.2300 | Buy Now |
DISTI #
3937-380AS001NF1612A4-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$1,178.3800 | Buy Now |
DISTI #
380AS001NF1612A4
|
Avnet Americas | - Bulk (Alt: 380AS001NF1612A4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 24 Factory Stock |
|
RFQ | |
DISTI #
654-380AS001NF1612A4
|
Mouser Electronics | Circular MIL Spec Backshells NON ENV STRN RLF RC LOW STRT MED DUTY RoHS: Not Compliant | 0 |
|
$300.2600 / $434.3500 | Order Now |
DISTI #
GLE380AS001NF1612A4
|
Interstate Connecting Components | EMI/RFI NON-ENVIRO BS STRAIGHT W STRAIN RELIEF | 0 |
|
$404.3421 / $689.1544 | Buy Now |
|
Powell Electronics | ACCESSORIES - RFI/EMI NON-ENV ADAPTER Min Qty: 1 | 16 |
|
$501.1100 / $834.4500 | Buy Now |
Part Details for 380AS001NF1612A4
380AS001NF1612A4 CAD Models
380AS001NF1612A4 Part Data Attributes
|
380AS001NF1612A4
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
380AS001NF1612A4
Glenair Inc
Connector Accessory, Backshell, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 16 |